Vishay SIP32414DNP-T1-GE4 technical specifications.
| Fault Protection | Reverse Current |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.4A |
| Max Power Dissipation | 580mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Nominal Input Voltage | 5.5V |
| Number of Outputs | 1 |
| On-State Resistance | 62mR |
| Output Configuration | High Side |
| Output Current | 2A |
| Output Current per Channel | 2.4A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 580mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP32414DNP-T1-GE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
