
Single-pole, single-throw (SPST) power switch IC with one function and one channel. Features over-temperature fault protection and an on/off interface. Operates from a 6V to 28V supply voltage with a maximum output current of 3.5A. Housed in a 10-lead DFN surface-mount package, this lead-free and RoHS-compliant component offers a maximum operating temperature of 85°C.
Vishay SIP32419DN-T1-GE4 technical specifications.
| Package/Case | DFN |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 1.42W |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP32419DN-T1-GE4 to view detailed technical specifications.
No datasheet is available for this part.
