
Single-pole, single-throw (SPST) power switch IC with one function and one channel. Features a 10-pin DFN package for surface mounting, offering over-temperature fault protection. Operates with a supply voltage range of 6V to 28V, supporting a nominal input voltage of 28V. Delivers a maximum output current of 3.5A with a low on-state resistance of 56mR. Designed for high-side output configuration, this RoHS compliant component has a maximum power dissipation of 1.42W and an operating temperature range of -40°C to 85°C.
Vishay SIP32429DN-T1-GE4 technical specifications.
| Package/Case | DFN |
| Fault Protection | Over Temperature |
| Height | 1mm |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 1.42W |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Nominal Input Voltage | 28V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 56mR |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP32429DN-T1-GE4 to view detailed technical specifications.
No datasheet is available for this part.
