
High-side gate driver IC with 1.4A maximum output current and 1A typical output current. Features reverse current fault protection and a 520mΩ on-resistance. Operates from 1.1V to 5.5V supply voltage with a nominal input voltage of 5.5V. This surface mount component has a 600µm height and is RoHS compliant.
Vishay SIP32431DNP3-T1GE4 technical specifications.
| Fault Protection | Reverse Current |
| Height | 600um |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Max Power Dissipation | 324mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Nominal Input Voltage | 5.5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 324mW |
| Radiation Hardening | No |
| Resistance | 520mR |
| RoHS Compliant | Yes |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP32431DNP3-T1GE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
