Vishay SIP32461DB-T2-GE1 technical specifications.
| Fault Protection | Reverse Current |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 300mW |
| Max Supply Current | 7uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5uA |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP32461DB-T2-GE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
