
Single-pole single-throw (SPST) switch IC, SOT-23-6 package, featuring reverse current fault protection. Operates from 1.1V to 5.5V supply voltage with a nominal input of 5.5V. Delivers up to 3A maximum output current and offers 47mR on-state resistance. This surface mount component has a high-side output configuration and operates within a temperature range of -40°C to 85°C. RoHS compliant.
Vishay SIP32509DT-T1-GE3 technical specifications.
| Package/Case | SOT-23-6 |
| Fault Protection | Reverse Current |
| Height | 1.1mm |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 833mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Nominal Input Voltage | 5.5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 47mR |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP32509DT-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
