Vishay SIP41101DQ-T1-E3 technical specifications.
| Package/Case | TSSOP |
| Fall Time | 15ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 925mW |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 40mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP41101DQ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
