Vishay SIP41109DY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP41109DY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
