Vishay SIP41111DY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Fall Time | 15ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 522mW |
| Max Supply Current | 3mA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 3mA |
| Output Voltage | 89.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP41111DY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
