Vishay SIP4280DT1T1E3 technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 440mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 80mR |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Weight | 0.00127oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP4280DT1T1E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.