Vishay SIP43101DLP-T1-E3 technical specifications.
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 850mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 850mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP43101DLP-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.