N-Channel Power MOSFET, 30V Vdss, 24A continuous drain current, and 8.5mΩ maximum drain-source on-resistance. This silicon Metal-oxide Semiconductor FET features a fast 11ns fall time and 18ns turn-on delay, with a 22ns turn-off delay. It operates within a temperature range of -55°C to 150°C and offers a maximum power dissipation of 29.8W. Packaged in a surface-mount SOIC (POWERPAK) with 3000 units per tape and reel, this component is HALOGEN FREE and ROHS COMPLIANT.
Vishay SIR172ADP-T1-GE3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 24A |
| Drain to Source Resistance | 8.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 8.9mR |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.515nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 29.8W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 8.5mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 18ns |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIR172ADP-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.