Vishay SIR316DP-T1-GE3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Resistance | 5.4mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SIRxxxDP |
| Threshold Voltage | 1.2V |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 24ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIR316DP-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.