Vishay SIR402DP-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 35A |
| Drain to Source Voltage (Vdss) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4.2W |
| Nominal Vgs | 1.15V |
| Packaging | Cut Tape |
| Power Dissipation | 4.2W |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.006R |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.15V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIR402DP-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
