N-channel Power MOSFET, 25V drain-source voltage, 50A continuous drain current, and 6.3mOhm maximum drain-source resistance at 10V. Features a single quad drain triple source configuration within an 8-pin PowerPAK SO surface-mount package. Offers a maximum power dissipation of 4800mW and operates across a temperature range of -55°C to 150°C.
Vishay SiR408DP technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package/Case | PowerPAK SO |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.9 |
| Package Width (mm) | 5.89 |
| Package Height (mm) | 1.07(Max) |
| Seated Plane Height (mm) | 1.04 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 25V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 50A |
| Maximum Drain Source Resistance | 6.3@10VmOhm |
| Typical Gate Charge @ Vgs | 21.5@10V|[email protected]nC |
| Typical Gate Charge @ 10V | 21.5nC |
| Typical Input Capacitance @ Vds | 1230@15VpF |
| Maximum Power Dissipation | 4800mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay SiR408DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.