
N-channel MOSFET with 40V drain-source voltage and 50A continuous drain current. Features low 2.3mR drain-source on-resistance and 2.8mR max Rds On. Operates from -55°C to 150°C with 83W max power dissipation. Surface mount PPAK SO-8 package, 1.04mm height, 4.9mm length, 5.89mm width. RoHS compliant with 33ns turn-on and 42ns turn-off delay times.
Vishay SIR414DP-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 50A |
| Drain to Source Resistance | 2.3mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 2.8mR |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Input Capacitance | 4.75nF |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 2.8mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 33ns |
| Weight | 0.01787oz |
| Width | 5.89mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIR414DP-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
