
N-channel MOSFET with 25V drain-source voltage and 60A continuous drain current. Features low 1.75mΩ drain-to-source resistance and 2.5V threshold voltage. Operates across a -55°C to 150°C temperature range with a maximum power dissipation of 6.25W. Packaged in a surface-mount SOIC with dimensions of 4.9mm length, 5.89mm width, and 1.04mm height. Includes fast switching times with turn-on delay of 50ns and fall time of 48ns.
Vishay SIR476DP-T1-GE3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Resistance | 1.75mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 48ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Input Capacitance | 6.15nF |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.25W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 1.7mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 50ns |
| Weight | 0.01787oz |
| Width | 5.89mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIR476DP-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
