
N-CHANNEL MOSFET, 20V Vdss, 20A continuous drain current, and 8.3mR maximum drain-source on-resistance. This surface mount component features a 29.8W maximum power dissipation and operates within a temperature range of -55°C to 150°C. Packaged in a TO-252-3 case, it offers fast switching with turn-on delay times of 15ns and fall times of 10ns.
Vishay SIR484DP-T1-GE3 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Resistance | 9.5mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 8.3mR |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Input Capacitance | 830pF |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 29.8W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 8.3mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 15ns |
| Weight | 0.01787oz |
| Width | 5.89mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIR484DP-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
