Vishay SIR892DP-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 50A |
| Drain to Source Voltage (Vdss) | 25V |
| Dual Supply Voltage | 25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIR892DP-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.