
N-channel MOSFET transistor for surface mount applications. Features 30V drain-source breakdown voltage and 2.5mR maximum drain-source on resistance. Continuous drain current capability of 40A with a maximum power dissipation of 62.5W. Operates within a temperature range of -55°C to 150°C. Packaged in tape and reel for efficient assembly.
Vishay SIRA06DP-T1-GE3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 2.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 2.5mR |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 2.2V |
| Height | 0.042inch |
| Input Capacitance | 3.595nF |
| Lead Free | Lead Free |
| Length | 0.235inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 62.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 62.5W |
| Radiation Hardening | No |
| Rds On Max | 2.5mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 1.1V |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 24ns |
| Weight | 0.01787oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIRA06DP-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
