Vishay SIRA16DP-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 16A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 2.06nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.9W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Rds On Max | 6.8mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIRA16DP-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.