Vishay SIS612EDNT-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 50A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 2.06nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 52W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 3.9mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIS612EDNT-T1-GE3 to view detailed technical specifications.
No datasheet is available for this part.