
The SiS782DN-T1-GE3 is a single N-channel MOSFET with a maximum drain to source voltage of 30V and continuous drain current of 16A. It features a drain to source resistance of 7.9 milliohms and a maximum power dissipation of 41 watts. The device has a fast switching time with a fall time of 9 nanoseconds and turn-off delay time of 14 nanoseconds. It is available in a tape and reel packaging with 3000 units per package. The SiS782DN-T1-GE3 is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SiS782DN-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 16A |
| Drain to Source Resistance | 7.9mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Power Dissipation | 41W |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Series | SIS |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SiS782DN-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
