Vishay SIS822DNT-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 12A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 435pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 15.6W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 24mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIS822DNT-T1-GE3 to view detailed technical specifications.
No datasheet is available for this part.