
Vishay SISA14DN-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 20A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.45nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 26.5W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 5.1mR |
| Resistance | 0.0051R |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SISA14DN-T1-GE3 to view detailed technical specifications.
No datasheet is available for this part.
