
Vishay SISS40DN-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 36.5A |
| Drain to Source Resistance | 21.6mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 845pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 52W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.7W |
| Radiation Hardening | No |
| Rds On Max | 21mR |
| RoHS Compliant | Yes |
| Series | ThunderFET® |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SISS40DN-T1-GE3 to view detailed technical specifications.
No datasheet is available for this part.
