Power Field-Effect Transistor, 20A I(D), 30V, 0.0067ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
Vishay SIZ980DT-T1-GE3 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SIZ980DT-T1-GE3 to view detailed technical specifications.
No datasheet is available for this part.