Analog Switch Single SPDT 10-Pin Metal Can
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Power Dissipation | 450mW |
| RoHS | Not Compliant |