The SJM188BIA01 is a single 2-channel multiplexer from Vishay, packaged in a metal through-hole package. It operates over a temperature range of -55°C to 125°C and can handle a maximum power dissipation of 450mW. The device is designed to work within a dual supply voltage range of 10V to 18V.
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Power Dissipation | 450mW |
| RoHS | Not Compliant |