
The SJM301BIA01 is a dual supply op-amp from Vishay with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum supply voltage of 36V and a minimum supply voltage of 13V. The op-amp is available in a metal package with a power dissipation of 450mW. It is suitable for use in a variety of applications where a dual supply voltage is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| RoHS | Not Compliant |
