
1.5A, 20V Silicon Rectifier Diode for general-purpose applications. Features a 1.5A average rectified current and a 50A peak non-repetitive surge current. Operates across a wide temperature range from -55°C to 125°C. Packaged in a compact SMA (DO-214AC) surface-mount plastic case, ideal for automated assembly. RoHS compliant and lead-free.
Vishay SL12-E3/61T technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | SMA |
| Current Rating | 1A |
| Forward Current | 1.5A |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Output Current | 1.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | SMD/SMT |
| DC Rated Voltage | 20V |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SL12-E3/61T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
