Vishay SL12HE3_A/H technical specifications.
| Average Rectified Current | 1.5A |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay SL12HE3_A/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.