Vishay SL13-M3/5AT technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | SMA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SL13-M3/5AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.