
Surface mount rectifier diode with a 2A average rectified current and 30V maximum repetitive reverse voltage. Features a 100A peak non-repetitive surge current capability and a 30ns reverse recovery time. Operates across a temperature range of -55°C to 125°C. Packaged in a DO-214AA (SMB) plastic case, this RoHS compliant component is supplied on tape and reel.
Vishay SL23-E3/52T technical specifications.
| Average Rectified Current | 2A |
| Package/Case | DO-214AA |
| Current Rating | 2A |
| Forward Current | 2A |
| Height | 0.095inch |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 400uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SL23-E3/52T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.