Vishay SL42-9C technical specifications.
| Average Rectified Current | 4A |
| Current Rating | 4A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Output Current | 4A |
| Polarity | Standard |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SL42-9C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
