Vishay SL42-M3/57T technical specifications.
| Average Rectified Current | 4A |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SL42-M3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.