Vishay SL43-E3/57T technical specifications.
| Average Rectified Current | 4A |
| Package/Case | DO-214AB |
| Current Rating | 4A |
| Forward Current | 8A |
| Height | 0.095inch |
| Lead Free | Lead Free |
| Length | 0.279inch |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 4A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Polarity | Standard |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 30V |
| Width | 0.245inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SL43-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
