Vishay SL43-M3/9AT technical specifications.
| Average Rectified Current | 4A |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SL43-M3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.