Vishay SL44 technical specifications.
| Package/Case | DO-214 |
| Forward Current | 4A |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SL44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
