Vishay SM-4ETW101 technical specifications.
| Mounting | Surface Mount |
| Termination Style | J-Hook |
| Shaft Diameter (mm) | 1.5 |
| Product Length (mm) | 4.9 |
| Product Depth (mm) | 3.8 |
| Product Height (mm) | 5.3 |
| Product Weight (g) | 0.2 |
| Resistance Value | 100Ohm |
| Tolerance | 10% |
| Negative Resistance Tolerance | -10% |
| Positive Resistance Tolerance | 10% |
| Type | Trimmer |
| Technology | Cermet |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Linear or Logarithmic | Lin |
| Number of Turns | 10(Elec)|12(Mech)Turns |
| Number of Elements | 1 |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533408050 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Vishay SM-4ETW101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.