
Unidirectional Silicon TVS Diode, 1.5kW Peak Pulse Power, 56A Peak Pulse Current. Features 95V Minimum Breakdown Voltage, 85.5V Reverse Standoff Voltage, and 178V Clamping Voltage. Offers 1µA Leakage Current and 200A Max Surge Current. Packaged in a DO-214AB surface mount case, this RoHS compliant component operates from -65°C to 150°C.
Vishay SM15T100A-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 178V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 56A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 95V |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| Series | SM15T, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM15T100A-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
