
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 56A Peak Pulse Current, and 200A Max Surge Current. Features a 95V minimum breakdown voltage and 105V maximum breakdown voltage, with a 178V clamping voltage. Operates from -65°C to 150°C with a low 1µA leakage current. Surface mountable in a DO-214AB package, this silicon diode offers RoHS compliance and is supplied on tape and reel.
Vishay SM15T100A-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 178V |
| Clamping Voltage-Max | 178V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 105V |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 56A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 95V |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| Series | SM15T, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM15T100A-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
