The SM15T100A-M3/9AT is a unidirectional silicon transient voltage suppressor diode from Vishay. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The diode is available in a DO-214AB package type. It has a maximum reverse voltage of 85.5V and a maximum non-repetitive peak reverse power dissipation of 1500W. The device is suitable for transient voltage suppression applications.
Vishay SM15T100A-M3/9AT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 85.5 |
| Breakdown Voltage-Min | 95 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 105 |
| Power Dissipation-Max | 6.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SM15T100A-M3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.