
The SM15T10A-E3/57T is a unidirectional Zener diode with a clamping voltage of 18.6V and a minimum breakdown voltage of 9.5V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is packaged in a DO-214AB case and is mounted using surface mount techniques. It is RoHS compliant and has a maximum reverse leakage current of 10uA and a maximum surge current of 538A.
Vishay SM15T10A-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 18.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 538A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 103A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| Series | SM15T, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM15T10A-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
