
The SM15T10AHE3/57T transient voltage suppressor from Vishay has a clamping voltage of 18.6V and a maximum operating temperature of 150°C. It is available in a DO-214AB package and is suitable for surface mount applications. The device has a maximum power dissipation of 1.5kW and a maximum reverse leakage current of 10uA. It is RoHS compliant and is packaged in tape and reel quantities of 850.
Vishay SM15T10AHE3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 18.6V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 538A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM15T10AHE3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
