
Bidirectional TVS Diode, 1.5kW Peak Pulse Power, 28A Peak Pulse Current, and 200A Max Surge Current. Features a 171V Reverse Standoff Voltage and 190V Minimum Breakdown Voltage, with a 353V Clamping Voltage. Operates across a wide temperature range from -65°C to 150°C, exhibiting a low 1µA Leakage Current. Packaged in a DO-214AB surface mount case, this RoHS compliant component is supplied on tape and reel.
Vishay SM15T200CA-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 353V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 171V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 190V |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | Yes |
| Series | SM15T, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM15T200CA-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
