
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 234A Peak Pulse Current, and 200A Max Surge Current. Features a 22.8V Minimum Breakdown Voltage and 20.5V Reverse Standoff Voltage, with a 33.2V Clamping Voltage. Operates within a -65°C to 150°C temperature range and offers a low 1µA Leakage Current. Packaged in a DO-214AB (SMC) surface-mount plastic case, this RoHS compliant component is supplied on tape and reel.
Vishay SM15T24A-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 33.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 234A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 22.8V |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | Yes |
| Series | SM15T, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM15T24A-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
