
Bidirectional TVS Diode, 1500W peak pulse power capability. Features a 20.5V reverse standoff voltage and 33.2V clamping voltage. Operates across a wide temperature range of -65°C to 150°C. Surface mountable in a DO-214AB package with 1 channel. Maximum surge current of 200A and maximum reverse leakage of 1uA. RoHS compliant.
Vishay SM15T24CA-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 33.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 45A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | Yes |
| Series | SM15T, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM15T24CA-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
