
Unidirectional TVS Diode, 1.5kW peak pulse power, 207A peak pulse current. Features 25.7V minimum breakdown voltage and 48.3V clamping voltage. Operates from -65°C to 150°C with 1uA leakage current. Surface mount DO-214AB package, RoHS compliant.
Vishay SM15T27A-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 48.3V |
| Clamping Voltage-Max | 48.3V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 28.4V |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 207A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 207A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 25.7V |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM15T27A-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
