Vishay SM2S10A-E3/5AT technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 2W |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM2S10A-E3/5AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.